ECM28DCMT-S288

Heilind Number:SULECM28DCMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DCMT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DCMT-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULECM28DCMT-S288

Detailed Description

Introducing the ECM28DCMT-S288, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity. This female connector features two rows and a threaded mount type, ensuring secure attachment. With a pitch of 3.96mm, it offers precise alignment on the PCB. The contact material, made of phosphor bronze with gold plating, guarantees excellent conductivity and durability. Operating at up to 950VAC and 3A, it meets high voltage and current requirements. The hairpin contact type and straddle orientation further enhance its stability. With 56 positions and a tail length of 13.84mm, it accommodates complex PCB layouts with ease. Its matte tin termination plating ensures compatibility with a wide range of applications. Suitable for harsh environments, it has an operating temperature range of -65 to 125°C. With a compact height of 15.49mm and width of 9.4mm, it offers space-saving solutions. Trust in the ECM28DCMT-S288 for seamless board-to-board connections in your electronic designs.