ECM28DCMT

Heilind Number:SULECM28DCMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DCMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DCMT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULECM28DCMT

Detailed Description

The ECM28DCMT PCB connector offers high-performance connectivity with its PBT and phosphor bronze construction. Featuring a durable design, this female connector has two rows for efficient organization. The threaded mount type ensures secure installation, while the wire wrap termination method allows for easy connectivity. With contact material made of phosphor bronze and contact plating in gold, it ensures reliable signal transmission. The connector has a pitch of 3.96mm and a voltage rating of 950 VAC, making it suitable for various applications. Designed with hairpin contacts and a straight orientation, it provides a seamless interface. With 56 positions and a tail length of 14.22mm, it offers versatility in connectivity. Operating within a wide temperature range of -65 to 125°C, it is suitable for diverse environments. The connector's compact size, with a height of 15.49mm and width of 9.4mm, makes it space-efficient. With termination plating in matte tin, it ensures longevity. Categorized under Board To Board PCB Connectors, Card Edge Connectors, and PCB Connectors, the ECM28DCMT is a reliable choice for your connectivity needs.