| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM28DCSD-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 56 |
| Tail Length: | .145 in, 3.68 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM28DCSD-S288 |
ECM28DCSD-S288
| Heilind Number: | SULECM28DCSD-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM28DCSD-S288 |
| ECAD Model: |
Specifications
Detailed Description
This high-performance board-to-board PCB connector, SKU ECM28DCSD-S288, is designed for demanding applications where reliability is paramount. Featuring a rugged construction with PBT and phosphor bronze materials, this connector can handle an amperage of 3A and a voltage of up to 950VAC. With a straddle orientation and clearance hole mount type, it offers secure and stable connections. The gold-plated hairpin contacts ensure excellent conductivity, while the matte tin termination plating enhances durability. With 56 positions and a pitch of 3.96mm, it provides ample connectivity options. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. Trusted for its quality and performance, it is a crucial component in various electronic systems.

