ECM28DCSD

Heilind Number:SULECM28DCSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DCSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DCSD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULECM28DCSD

Detailed Description

Introducing the ECM28DCSD, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding electronic applications. This female connector features two rows with a total of 56 positions, allowing for extensive interconnection capabilities. The PBT and phosphor bronze construction ensures durability and reliable performance, even in harsh environments. With a voltage rating of 950 VAC and an amperage of 3 A, this connector is suitable for a wide range of power and signal transmission requirements. Gold-plated contacts and matte tin termination provide excellent conductivity and corrosion resistance. The hairpin contact type and straight orientation make for easy and secure mating. Operating temperature range of -65 to 125 °C guarantees stable operation in extreme conditions. Compact in size with a connector height of 15.49 mm and width of 9.4 mm, the ECM28DCSD is ideal for space-constrained applications. Trust in this connector for efficient and dependable board-to-board connections in your electronic designs.