ECM28DCSH-S288

Heilind Number:SULECM28DCSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DCSH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DCSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:56
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM28DCSH-S288

Detailed Description

The ECM28DCSH-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction, this connector ensures durability and reliability. With a current rating of 3A and a voltage of 950VAC, it is suitable for power and signal transmission. The female connector has two rows with a total of 56 positions, offering ample connectivity options. Its clearance hole mount type and card extender termination method make installation easy. The contacts, made of Phosphor Bronze and plated with gold, guarantee excellent conductivity. Operating in a wide temperature range from -65°C to 125°C, this connector is ideal for harsh environments. The Hairpin contact type and straddle orientation further enhance its performance. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it is perfect for space-constrained applications. The termination plating of Matte Tin ensures long-term stability. Whether used in aerospace, military, or industrial settings, the ECM28DCSHS288 connector delivers superior quality and performance.