| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM28DCSI-S288 |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | .145 in, 3.68 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 56 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 56 |
| SKU: | SULECM28DCSI-S288 |
ECM28DCSI-S288
| Heilind Number: | SULECM28DCSI-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM28DCSI-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM28DCSIS288 Board-to-Board PCB Connector, designed for high-performance applications. This female connector features two rows of 56 positions, with a threaded mount type for secure installation. Boasting a contact material of Phosphor Bronze and gold plating, it ensures reliable conductivity at a maximum voltage of 950 VAC. The termination method of Card Extender and Hairpin contacts guarantee efficient signal transmission, even in harsh environments with an operating temperature range of -65 to 125 °C. With a pitch of 3.96 mm and a tail length of 3.68 mm, this connector offers precise connectivity. Its compact design, measuring only 15.49 mm in height and 9.4 mm in width, makes it ideal for space-constrained PCB layouts. Trust the ECM28DCSIS288 for your demanding board-to-board connection needs.

