ECM28DCSI

Heilind Number:SULECM28DCSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DCSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DCSI
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:56
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM28DCSI

Detailed Description

Introducing the ECM28DCSI, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Constructed with PBT housing and Phosphor Bronze contacts plated with Gold, this connector ensures excellent conductivity and durability. With a maximum amperage of 3A and a voltage rating of 950 VAC, it is suitable for a wide range of applications. Featuring a threaded mount type and thru-hole termination method, installation is secure and straightforward. The straight orientation, hairpin contact type, and two-row design with 56 positions offer versatility in connectivity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh industrial settings. With a compact size, measuring just 9.4mm in width and 15.49mm in height, it saves valuable space on the PCB. Trust the ECM28DCSI for efficient and dependable interconnection solutions.