ECM28DCSN-S288

Heilind Number:SULECM28DCSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DCSN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DCSN-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULECM28DCSN-S288

Detailed Description

The ECM28DCSN-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, it ensures durability and reliable connectivity. With a current rating of 3A and voltage capability of 950VAC, this connector is suitable for power and signal transmission. Its female gender, 2 rows, and 56 positions offer versatility in board-to-board connections. The termination method is through card extender, with gold-plated phosphor bronze contacts providing excellent conductivity. A pitch of 3.96mm and hairpin contact type further enhance its performance. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. With a compact design measuring 15.49mm in height and 9.4mm in width, it saves space on PCBs. The termination plating of matte tin ensures corrosion resistance. Overall, the ECM28DCSN-S288 is a reliable solution for high-reliability applications.