ECM28DCSN

Heilind Number:SULECM28DCSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DCSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DCSN
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:56
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM28DCSN

Detailed Description

Introducing the ECM28DCSN, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. With a sleek, straight orientation and two rows of 56 female connectors, this component ensures secure and efficient data transfer. Its PBT and phosphor bronze construction, featuring gold-plated contacts and matte tin termination, guarantees reliable performance even in extreme temperatures ranging from -65 to 125°C. The hairpin contact type and 3A amperage rating further enhance its suitability for various applications. Measuring at only 15.49mm in height, 9.4mm in width, and with a 3.96mm pitch, it offers compact yet robust connectivity solutions. Meeting stringent quality standards, this connector is ideal for aerospace, defense, and industrial electronics, providing peace of mind in critical operations. Upgrade your PCB connections with the ECM28DCSN for unparalleled durability and performance.