ECM28DCSS-S288

Heilind Number:SULECM28DCSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DCSS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DCSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:56
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM28DCSS-S288

Detailed Description

Meet the ECM28DCSS-S288, a high-performance board-to-board PCB connector designed for seamless and reliable connectivity in demanding applications. With a compact design and a pitch of 3.96mm, this connector features two rows and a total of 56 positions, ensuring efficient data transfer. The female gender and side hole mount type make installation a breeze. Constructed with durable PBT and phosphor bronze materials, it guarantees long-lasting performance, even in harsh environments. The contact plating of gold and termination plating of matte tin offer excellent conductivity and corrosion resistance. Operating at a voltage of 950 VAC and an extended temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial settings. Its hairpin contact type and straddle orientation further enhance its reliability. Trust the ECM28DCSSS288 for your critical connectivity needs.