ECM28DCSS

Heilind Number:SULECM28DCSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DCSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DCSS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULECM28DCSS

Detailed Description

Introducing the ECM28DCSS, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows, each with 28 positions, allowing for secure and efficient connections. With a side-hole mount type and through-hole termination method, installation is straightforward and reliable. The contact material is phosphor bronze with gold plating, ensuring excellent conductivity and durability. Operating at up to 950 VAC and 3A, it is suitable for high-power transmission. The hairpin contact type and straight orientation further enhance signal integrity. With a tail length of 4.06mm and a compact size of 9.4mm width and 15.49mm height, it offers space-saving solutions without compromising performance. Rated for a wide temperature range of -65 to 125°C and terminated with matte tin plating, this connector guarantees stability in harsh environments. Ideal for aerospace, military, and industrial applications, the ECM28DCSS is a reliable choice for your connectivity needs.