ECM28DCST

Heilind Number:SULECM28DCST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DCST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DCST
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULECM28DCST

Detailed Description

Introducing the ECM28DCST, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in even the harshest environments. The female connector with two rows and threaded mounting offers secure attachment. Contact pins made of phosphor bronze and gold plating guarantee excellent signal transmission with a maximum voltage rating of 950 VAC. Operating efficiently at temperatures ranging from -65 to 125°C, it's ideal for use in aerospace, defense, and industrial settings. The straight orientation and hairpin contact type with 56 positions provide versatile connectivity options. With a tail length of 4.06mm and a compact size of 9.4mm width and 15.49mm height, this connector is space-saving yet efficient. Trust the ECM28DCST for your critical PCB interconnect needs.