ECM28DCTD-S288

Heilind Number:SULECM28DCTD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DCTD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DCTD-S288
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:56
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM28DCTD-S288

Detailed Description

The ECM28DCTD-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, it ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage capacity of 950VAC, this connector is suitable for power and signal transmission. Its dual-row design with 56 positions and a pitch of 3.96mm allows for efficient and compact PCB layout. The termination method of Card Extender and contact type of Hairpin ensure secure and stable connections. Operating within a wide temperature range of -65 to 125°C, it is ideal for use in various industries. The connector's orientation of Straddle and clearance hole mount type offer flexibility in installation. With a tail length of 3.94mm and a low-profile connector height of 15.49mm, it saves valuable board space. Matte tin termination plating adds to its durability. The ECM28DCTD-S288 is a top choice for applications where high reliability and performance are crucial.