ECM28DCTD

Heilind Number:SULECM28DCTD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DCTD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DCTD
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:56
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM28DCTD

Detailed Description

The ECM28DCTD is a high-performance board-to-board connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capacity of 950VAC, it is suitable for a wide range of power and signal transmission needs. The two-row design with 56 positions offers ample connectivity options, while the straight orientation and hairpin contact type facilitate easy mating. Gold-plated contacts and matte tin termination guarantee optimal conductivity and durability. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for use in aerospace, military, and other high-reliability industries. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet robust, making it perfect for space-constrained applications. Trust the ECM28DCTD for seamless board-to-board connections in your critical systems.