ECM28DCTH-S288

Heilind Number:SULECM28DCTH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DCTH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DCTH-S288
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:56
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM28DCTH-S288

Detailed Description

Experience seamless and reliable board-to-board connectivity with our ECM28DCTHS288 connector. Crafted with quality materials including PBT and Phosphor Bronze, this female connector features two rows for enhanced functionality. Its clearance hole mount type and card extender termination method ensure easy installation. The phosphor bronze contacts with gold plating guarantee efficient signal transmission, while the hairpin contact type offers secure connectivity. With a pitch of 3.96mm and voltage rating of 950VAC, this connector is suitable for high-power applications. Operating flawlessly in temperatures ranging from -65 to 125°C, it is designed for durability. Measuring .61 inches in height and 9.4mm in width, it is compact yet powerful. With 56 positions and a tail length of .155 inches, it provides ample connectivity options. Its matte tin termination plating enhances longevity. Ideal for hi-rel environments, this connector is a reliable choice for demanding PCB applications.