ECM28DCTI-S288

Heilind Number:SULECM28DCTI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DCTI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DCTI-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULECM28DCTI-S288

Detailed Description

Introducing the ECM28DCTI-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, this connector offers unparalleled durability and reliability. With a current rating of 3A and a voltage rating of 950VAC, it ensures safe and efficient power transmission. The female gender, two rows, and hairpin contact type make it ideal for straddle mounting. Gold-plated phosphor bronze contacts guarantee optimal signal conductivity, while the matte tin termination plating ensures secure connections. With 56 positions and a pitch of 3.96mm (.156in), it provides ample connectivity in a compact form factor. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Measuring just 15.49mm in height and 9.4mm in width, it offers space-saving solutions without compromising performance. The ECM28DCTI-S288 is the perfect choice for high-reliability applications in aerospace, defense, and industrial settings.