ECM28DCTI

Heilind Number:SULECM28DCTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DCTI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DCTI
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:56
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM28DCTI

Detailed Description

The ECM28DCTI is a high-performance board-to-board PCB connector designed for demanding electronic applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity even in harsh environments. Its threaded mount type and through-hole termination method offer secure attachment to PCBs, while the gold-plated phosphor bronze contacts provide excellent conductivity and corrosion resistance. With a maximum voltage rating of 950 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial and commercial applications. Featuring a hairpin contact type and straight orientation, it offers easy and efficient mating. The connector has two rows with a total of 56 positions, each with a pitch of 3.96mm (.156 inches) and a tail length of 4.32mm (.17 inches). Measuring 15.49mm (.61 inches) in height and 9.4mm (.37 inches) in width, it offers a compact yet robust solution for PCB connections. The termination plating is matte tin, ensuring durability and longevity. With its high reliability and performance, the ECM28DCTI is the ideal choice for mission-critical electronic systems.