ECM28DCTN-S288

Heilind Number:SULECM28DCTN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DCTN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DCTN-S288
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:56
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM28DCTN-S288

Detailed Description

Introducing the ECM28DCTN-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. The female gender and two-row layout make it versatile for various PCB designs. Featuring a contact rating of 3A and 950VAC, it guarantees efficient power transmission. The gold-plated phosphor bronze contacts offer superior conductivity and durability. With a pitch of 3.96mm and hairpin contact type, it ensures secure mating. Its straddle orientation and 56 positions provide ample connectivity options. The connector's operating temperature range of -65 to 125°C makes it suitable for extreme conditions. Matte tin termination plating adds to its longevity. Ideal for aerospace, military, and industrial applications, the ECM28DCTNS288 is a reliable solution for your connectivity needs.