ECM28DCTN

Heilind Number:SULECM28DCTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DCTN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DCTN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULECM28DCTN

Detailed Description

Introducing the ECM28DCTN, a high-performance board-to-board connector designed for precision connectivity in electronic applications. This female connector features two rows of 56 gold-plated contacts made of phosphor bronze, ensuring optimal signal transmission with a maximum amperage of 3A and a voltage rating of 950VAC. The hairpin contact type and straight orientation guarantee secure and efficient mating, while the termination method of thru hole soldering provides easy installation onto PCBs. With a pitch of 3.96mm (.156 in) and a compact connector height of 15.49mm (.61 in), it offers space-saving solutions without compromising on functionality. Operating seamlessly in extreme temperatures ranging from -65 to 125°C, this connector is ideal for use in aerospace, military, and other hi-rel industries. Trust in the ECM28DCTN for reliable and durable connectivity in your electronic systems.