ECM28DCTS-S288

Heilind Number:SULECM28DCTS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DCTS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DCTS-S288
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:56
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM28DCTS-S288

Detailed Description

Introducing the ECM28DCTS-S288, a high-performance board-to-board PCB connector designed for precision connectivity in electronic applications. Crafted from durable PBT and featuring precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission even in demanding environments. With a 3A current rating and 950VAC voltage capability, it's ideal for power and signal applications. The 2-row, 56-position design with a pitch of 3.96mm allows for efficient PCB routing. Its side-hole mount and card extender termination method provide secure attachment, while the hairpin contacts and straddle orientation offer optimal signal integrity. Operating flawlessly in temperatures ranging from -65°C to 125°C, this connector is suitable for a wide range of industries. With a compact form factor measuring just 15.49mm in height and 9.4mm in width, it's perfect for space-constrained designs. Trust the ECM28DCTS-S288 for seamless and durable board-to-board connections in your electronic projects.