ECM28DCTS

Heilind Number:SULECM28DCTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DCTS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DCTS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULECM28DCTS

Detailed Description

Introducing the ECM28DCTS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable and efficient connectivity. With a 3A amperage rating and a voltage capacity of 950VAC, it meets stringent industry standards. The Hairpin contact type and Thru Hole termination method guarantee secure and stable connections. This female connector, with two rows and 56 positions, offers ample versatility. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for a wide range of environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust the ECM28DCTS for your connectivity needs, where durability and performance are paramount.