| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM28DCTT-S288 |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | .155 in, 3.94 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 56 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 56 |
| SKU: | SULECM28DCTT-S288 |
ECM28DCTT-S288
| Heilind Number: | SULECM28DCTT-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM28DCTT-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM28DCTT-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of female connectors with a threaded mount type, this connector ensures secure and reliable connections. Constructed with PBT and phosphor bronze materials, it offers excellent durability and conductivity. With a contact plating of gold and termination plating of matte tin, it guarantees optimal signal transmission. The contact type, hairpin, and orientation, straddle, further enhance its functionality. With a pitch of 3.96mm and a voltage rating of 950 VAC, it is suitable for high-power applications. Operating in a wide temperature range from -65 to 125°C, it is perfect for harsh environments. The ECM28DCTT-S288 is ideal for use in aerospace, military, and industrial equipment where reliability is paramount.

