ECM28DCTT

Heilind Number:SULECM28DCTT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DCTT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DCTT
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:56
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM28DCTT

Detailed Description

The ECM28DCTT is a high-performance PCB connector designed for demanding applications. With a compact design featuring two rows of female connectors, this threaded-mount connector ensures secure and reliable connectivity. Constructed with PBT and Phosphor Bronze materials, it offers excellent durability and conductivity. Gold-plated contacts further enhance signal transmission, while a voltage rating of 950 VAC ensures safe operation. Featuring a pitch of 3.96mm, hairpin contact type, and straight orientation, it is ideal for board-to-board connections. With a total of 56 positions and a tail length of 4.32mm, it provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. Matte Tin termination plating adds to its robustness. Perfect for high-reliability applications, this connector is a key component for ensuring seamless communication in electronic systems.