| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM28DCWD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 56 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM28DCWD |
ECM28DCWD
| Heilind Number: | SULECM28DCWD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM28DCWD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM28DCWD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and a voltage capability of 950VAC, it offers robust power transmission. Its 2-row, 56-position configuration with hairpin contact type guarantees efficient signal transfer. The straight orientation and thru-hole termination method make installation easy. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for a wide range of industries. The connector's compact dimensions, with a height of .61 inches and width of .37 inches, allow for space-saving integration. Trust the ECM28DCWD for secure and efficient PCB connections.

