ECM28DCWI

Heilind Number:SULECM28DCWI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DCWI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DCWI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULECM28DCWI

Detailed Description

ECM28DCWI is a high-performance PCB connector designed for demanding applications. Featuring a gender: Female orientation, this connector offers reliable connectivity with a voltage rating of 950 VAC and an amperage of 3 A. With two rows and 56 positions, it allows for versatile board-to-board or card edge connections. The contact material is Phosphor Bronze with gold plating, ensuring excellent conductivity and durability. Its threaded mount type and through-hole termination method provide secure attachment to the PCB. Operating temperature range of -65 to 125 °C makes it suitable for harsh environments. The connector's compact design, with a height of .61 inches and a width of 9.4 mm, conserves space on the PCB. Its pitch of 3.96 mm (.156 in) and hairpin contact type further enhance its performance. The tail length of 3.18 mm (.125 in) and matte tin termination plating facilitate easy installation. Overall, the ECM28DCWI is a top choice for engineers seeking a reliable and efficient PCB connector solution.