ECM28DCWN

Heilind Number:SULECM28DCWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DCWN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DCWN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULECM28DCWN

Detailed Description

Introducing the ECM28DCWN, a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding environments. This female connector features PBT and Phosphor Bronze construction with Gold contact plating, ensuring reliable conductivity and durability. With a pitch of 3.96 mm and 56 positions spread across 2 rows, it offers versatility for various applications. The contact type is Hairpin, enhancing contact stability, while the termination method is Through Hole for secure attachment. Operating at voltages up to 950 VAC and temperatures ranging from -65 to 125°C, this connector is suitable for harsh industrial settings. Its compact design, with a connector height of 15.49 mm and width of 9.4 mm, saves valuable PCB space. Meeting stringent quality standards, this connector is ideal for aerospace, military, and other high-reliability applications. Upgrade your connectivity with the ECM28DCWN.