ECM28DCWS

Heilind Number:SULECM28DCWS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DCWS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DCWS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULECM28DCWS

Detailed Description

The ECM28DCWS is a high-performance 2-row female connector designed for robust board-to-board PCB and card edge connections. Crafted from durable PBT and featuring Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission even in demanding environments. With a pitch of 3.96mm and a voltage rating of 950 VAC, it supports high-speed data transfer and power delivery. Its straight orientation and side-hole mount type facilitate easy installation on PCBs. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is ideal for use in various industrial applications. Its 56 positions and hairpin contact type offer efficient connectivity. Terminating through holes with Matte Tin plating, it guarantees secure attachment. With a compact design measuring 9.4mm in width and 15.49mm in height, the ECM28DCWS is a space-saving solution for your connectivity needs.