ECM28DKAD

Heilind Number:SULECM28DKAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DKAD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DKAD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULECM28DKAD

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU ECM28DKAD. This high-performance connector, featuring a female gender with 2 rows and a clearance hole mount type, is designed for reliable power and signal transmission in electronic devices. With a current rating of 3A and a voltage resistance of 950VAC, it ensures efficient connectivity. The cantilever contact type with gold plating on phosphor bronze contacts guarantees low contact resistance and high durability. Offering 56 positions with a pitch of 3.96mm, it enables secure board-to-board connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. With a compact design, measuring 13.97mm in height and 9.4mm in width, and matte tin termination plating, it is ideal for space-constrained applications. Trust the ECM28DKAD for robust and efficient PCB connectivity in your projects.