ECM28DKAH

Heilind Number:SULECM28DKAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DKAH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DKAH
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:56
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM28DKAH

Detailed Description

Introducing the ECM28DKAH, a high-performance board-to-board PCB connector designed for precision connectivity in electronic applications. With a sturdy construction of PBT and Phosphor Bronze materials, this female connector offers reliable signal transmission with a 3A amperage capacity and 950VAC voltage rating. Featuring two rows of 56 cantilever contacts plated in gold, it ensures optimal conductivity and durability. The clearance hole mount type and thru-hole termination method make installation straightforward. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Its right-angle orientation, compact dimensions of 13.97mm height and 9.4mm width, and 3.96mm pitch facilitate space-saving PCB layouts. With termination plating in matte tin, it guarantees secure solder connections. Ideal for high-reliability applications, the ECM28DKAH is a crucial component for efficient circuit board assembly.