| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM28DKAI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 56 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM28DKAI |
ECM28DKAI
| Heilind Number: | SULECM28DKAI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM28DKAI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM28DKAI, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a pitch of 3.96mm (.156 in), this connector features two rows of 56 female contacts, each capable of handling up to 3A of current at 950VAC. The contact material is phosphor bronze with gold plating, ensuring reliable conductivity and corrosion resistance. Its cantilever contact type and right-angle orientation make it ideal for space-constrained layouts. The termination method is through-hole with matte tin plating, guaranteeing secure and durable solder connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Trust the ECM28DKAI for seamless and efficient board-to-board connections in your electronic designs.

