ECM28DKAN

Heilind Number:SULECM28DKAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DKAN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DKAN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULECM28DKAN

Detailed Description

Introducing the ECM28DKAN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a female gender with two rows of 56 positions, this connector ensures reliable connectivity in complex circuitry. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and longevity. With a pitch of 3.96mm (.156 inches) and voltage rating of 950VAC, it is suitable for high-power transmission. The cantilever contact type and right-angle orientation offer versatility in installation. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in harsh environments. Its compact design, with a height of 13.97mm (.55 inches) and width of 9.4mm (.37 inches), saves space on the PCB. With termination through holes and matte tin plating, it ensures secure and stable mounting. The ECM28DKAN is a reliable solution for your connectivity needs in aerospace, defense, and industrial applications.