ECM28DKAS

Heilind Number:SULECM28DKAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DKAS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DKAS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULECM28DKAS

Detailed Description

Introducing the ECM28DKAS, a high-performance board-to-board PCB connector designed for superior connectivity in demanding applications. Crafted with precision using PBT and Phosphor Bronze materials, this connector ensures reliable performance even in harsh environments. With a 3A amperage rating and a voltage capability of 950VAC, it guarantees efficient power transmission. Featuring a female gender with two rows and side hole mount type, it offers versatile installation options. The Thru Hole termination method, along with gold-plated contacts on Phosphor Bronze, guarantees excellent signal integrity. With a pitch of 3.96mm (.156in) and 56 positions, it facilitates seamless data transfer. The cantilever contact type and right-angle orientation further enhance its usability. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of industrial applications. With a compact connector height of 13.97mm (.55in) and width of 9.4mm (.37in), it is ideal for space-constrained designs. The Matte Tin termination plating ensures durability and longevity. This connector belongs to the high-reliability category, meeting stringent performance standards. Elevate your PCB connectivity with the ECM28DKAS.