ECM28DKAT

Heilind Number:SULECM28DKAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DKAT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DKAT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULECM28DKAT

Detailed Description

Introducing the ECM28DKAT, a high-performance board-to-board PCB connector designed for demanding applications. With a robust construction featuring PBT housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable conductivity and durability. Its two-row, right-angle orientation with threaded mounting and through-hole termination method offers secure and stable connectivity. Operating at a wide temperature range from -65 to 125°C and withstanding up to 950VAC, it is suitable for harsh environments. With 56 positions and a pitch of 3.96mm, it allows for efficient signal transmission. The Matte Tin termination plating further enhances its longevity. Perfect for industries requiring high-reliability components, the ECM28DKAT sets a new standard in connectivity solutions.