ECM28DKDD

Heilind Number:SULECM28DKDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DKDD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DKDD
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:56
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM28DKDD

Detailed Description

Introducing the ECM28DKDD, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. This female connector, featuring two rows with a pitch of 3.96mm (.156 inches), ensures secure and efficient mating. With a current rating of 3A and a voltage capacity of 950VAC, it guarantees reliable power transmission. The contact material is Phosphor Bronze with Gold plating, offering excellent conductivity and corrosion resistance. Its cantilever contact type and straight orientation make assembly seamless. With 56 positions and a tail length of 4.06mm (.16 inches), it accommodates complex PCB layouts with ease. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its termination method through a clearance hole and termination plating of Matte Tin ensure robust and durable connections. The ECM28DKDD is a vital component for high-reliability electronic systems, meeting the stringent standards of hi-rel environments. Upgrade your connectivity solutions with this essential connector.