ECM28DKDH

Heilind Number:SULECM28DKDH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DKDH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DKDH
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:56
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM28DKDH

Detailed Description

Introducing the ECM28DKDH, a high-performance board-to-board PCB connector designed for seamless electronic connections. Crafted with durability in mind, this connector features a robust construction of PBT and phosphor bronze, ensuring reliable operation even in demanding environments. With a voltage rating of 950 VAC and an amperage of 3A, it offers safe and efficient power transmission. The gold-plated phosphor bronze contacts guarantee excellent conductivity, while the cantilever contact type and thru-hole termination method facilitate easy installation. Perfect for applications requiring precision and stability, the ECM28DKDH is ideal for use in industries such as aerospace, telecommunications, and industrial automation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is a dependable solution for your connectivity needs. With its 2-row, 56-position design and compact dimensions, it provides versatile connectivity options without compromising on performance. Trust the ECM28DKDH for seamless board-to-board connections that meet the highest standards of quality and reliability.