ECM28DKDN

Heilind Number:SULECM28DKDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DKDN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DKDN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULECM28DKDN

Detailed Description

Introducing the ECM28DKDN, a reliable and high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PBT and Phosphor Bronze materials, this connector ensures longevity and optimal conductivity. The female connector, with two rows and a straight orientation, offers 56 positions for secure and efficient connections. Its cantilever contact type, made of Gold-plated Phosphor Bronze, guarantees low contact resistance and superior signal integrity. Operating at an impressive 950 VAC and 3 A, this connector is suitable for a wide range of power and signal transmission tasks. With a termination method of Thru Hole and termination plating of Matte Tin, it guarantees easy and reliable installation on PCBs. Its compact design, with a height of .61 inches and a width of .37 inches, saves valuable space on the board. Tested for performance in extreme conditions, it has an operating temperature range of -65 to 125 °C, making it ideal for use in harsh environments. Whether in aerospace, telecommunications, or industrial electronics, the ECM28DKDN connector delivers unmatched quality and reliability.