ECM28DKDS

Heilind Number:SULECM28DKDS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DKDS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DKDS
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:56
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM28DKDS

Detailed Description

The ECM28DKDS is a high-quality board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable performance even in harsh environments. With a current rating of 3A and a voltage capability of 950VAC, it is suitable for power and signal transmission. The gold-plated contacts and cantilever design guarantee low contact resistance and high durability. With 56 positions arranged in 2 rows and a pitch of 3.96mm, it offers excellent connectivity. The termination method of thru-hole soldering with matte tin plating ensures secure and stable mounting. Operating within a wide temperature range of -65 to 125°C, this connector is perfect for industrial and aerospace applications. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB designs. Trust the ECM28DKDS for superior board-to-board connectivity in your critical systems.