ECM28DKED

Heilind Number:SULECM28DKED
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DKED
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DKED
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:56
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM28DKED

Detailed Description

The ECM28DKED is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, it offers reliable connectivity with a maximum amperage of 3A and a voltage rating of 950VAC. With a compact design, this connector is ideal for space-constrained installations, offering 56 positions in a 2-row configuration. The contact material is gold-plated phosphor bronze, ensuring optimal signal transmission and durability. Its clearance hole mount type and thru-hole termination method make installation easy and secure. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The right-angle orientation and cantilever contact type provide flexibility in connectivity. With matte tin termination plating, this connector is RoHS compliant. Perfect for high-reliability applications, it is part of the ECM28DKED series and is a key component in ensuring efficient and durable PCB connections.