ECM28DKEH

Heilind Number:SULECM28DKEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DKEH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DKEH
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:56
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM28DKEH

Detailed Description

Featuring the SKU ECM28DKEH, this high-performance PCB connector is a must-have for electronic applications requiring reliable power transmission. With a robust construction of PBT and Phosphor Bronze, it ensures durability and longevity. The female connector, with two rows and a clearance hole mount type, offers easy installation. Its cantilever contact type, made of Phosphor Bronze and plated with Gold, guarantees excellent conductivity. Operating at an amperage of 3A and voltage of 950VAC, it provides secure power transfer. With 56 positions, it accommodates multiple connections. The right-angle orientation and .156-inch tail length make it suitable for various PCB designs. With a wide operating temperature range of -65 to 125°C, it's ideal for demanding environments. The connector's compact dimensions, measuring 13.97mm in height and 9.4mm in width, ensure space efficiency on the PCB. Terminated with matte tin plating, it offers corrosion resistance. Classified under Board To Board PCB Connectors and Card Edge Connectors, this product is essential for high-reliability applications.