ECM28DKEI

Heilind Number:SULECM28DKEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DKEI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DKEI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULECM28DKEI

Detailed Description

Introducing SKU ECM28DKEI, a high-performance board-to-board connector designed for female applications. This connector features two rows with a total of 56 positions, offering ample connectivity options. With a pitch of 3.96mm (.156 in) and operating voltage of 950 VAC, it ensures reliable power transmission. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity. Its cantilever contact type and right-angle orientation make it suitable for various mounting configurations. The termination method is through-hole, with matte tin plating for secure soldering. Operating in a wide temperature range of -65 to 125°C, this connector is perfect for demanding environments. With a connector height of 13.97mm (.55 in) and width of 9.4mm (.37 in), it offers a compact yet efficient solution for PCB connections. Trust in the ECM28DKEI for high-quality and reliable performance in your electronic designs.