| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM28DKEN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 56 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM28DKEN |
ECM28DKEN
| Heilind Number: | SULECM28DKEN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM28DKEN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze Board-to-Board Connector, SKU ECM28DKEN. With a sleek design and gold-plated contacts, this connector ensures reliable and efficient data transmission. Its female gender, right-angle orientation, and 2-row configuration make it perfect for space-saving applications. Featuring a cantilever contact type and thru-hole termination method with matte tin plating, it guarantees secure connections. Operating at an impressive voltage of 950 VAC and amperage of 3A, this connector is ideal for high-power environments. With a wide operating temperature range of -65 to 125°C, it's suitable for diverse industrial settings. Measuring 13.97mm in height and 9.4mm in width, this connector offers easy integration onto PCBs. Trust in the ECM28DKEN for seamless connectivity in your projects.

