ECM28DKES

Heilind Number:SULECM28DKES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DKES
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DKES
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:56
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM28DKES

Detailed Description

Introducing the ECM28DKES, a high-performance board-to-board PCB connector designed for seamless electronic connectivity. Crafted with precision and durability in mind, this connector features a female gender, two rows for efficient organization, and a side hole mount type for easy installation. Its termination method through hole ensures secure and stable connections. Made with a combination of PBT and phosphor bronze materials, it guarantees reliable conductivity, even in demanding environments with an operating temperature range of -65 to 125 °C. With a contact plating of gold, this connector offers superior signal transmission, while the matte tin termination plating enhances longevity. The 56 cantilever contact type positions provide ample connectivity options, with a pitch of 3.96 mm (.156 in) for precise alignment. Operating at a voltage of 950 VAC, it meets high-performance standards. Perfect for various applications, including hi-rel ones, the ECM28DKES is a versatile and dependable choice for your PCB connectivity needs.