ECM28DKET

Heilind Number:SULECM28DKET
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DKET
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DKET
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:56
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM28DKET

Detailed Description

Introducing the ECM28DKET, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity. With a 3A amperage and 950VAC voltage rating, it offers robust power transmission. The female gender, two rows, and threaded mount type make it versatile for various installations. Gold-plated phosphor bronze contacts guarantee excellent conductivity, while the cantilever contact type and right-angle orientation optimize signal transmission. With 56 positions and a pitch of 3.96mm, it accommodates complex circuitry. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. With matte tin termination plating and a compact design, it meets stringent industry standards for quality and performance. Perfect for use in aerospace, defense, and industrial applications, the ECM28DKET is a reliable solution for your connectivity needs.