ECM28DKJD

Heilind Number:SULECM28DKJD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DKJD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DKJD
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:56
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM28DKJD

Detailed Description

Introducing the ECM28DKJD, a high-performance board-to-board PCB connector designed for precision electronic applications. This connector features a female gender with two rows, offering secure and reliable connectivity. With a clearance hole mount type and thru-hole termination method, installation is efficient and straightforward. The contacts are made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. Operating at a maximum voltage of 950 VAC and an amperage of 3A, it meets the stringent requirements of modern electronics. The cantilever contact type and right-angle orientation make it ideal for space-constrained designs. With 56 positions and a pitch of 3.96mm (.156 in), it provides ample connectivity in a compact form factor. The connector's tail length of 12.7mm (.5 in) allows for secure attachment to PCBs. With an operating temperature range of -65 to 125°C, it is suitable for use in harsh environments. The connector's dimensions of 13.97mm (.55 in) in height and 9.4mm (.37 in) in width ensure compatibility with standard PCB layouts. The termination plating of matte tin further enhances its durability. Perfect for high-reliability applications, the ECM28DKJD is a crucial component in the world of advanced electronics.