ECM28DKJH

Heilind Number:SULECM28DKJH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DKJH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DKJH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULECM28DKJH

Detailed Description

Introducing the ECM28DKJH, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. Crafted with a combination of PBT and Phosphor Bronze materials, this connector ensures durability and reliable signal transmission. Featuring a 3A amperage capacity and a voltage rating of 950VAC, it meets the demands of various applications. With a female gender, two rows, and gold-plated contacts, it guarantees secure and low-resistance connections. The cantilever contact type and right-angle orientation offer versatility in installation. Boasting 56 positions and a pitch of 3.96mm, it allows for high-density mounting. The clearance hole mount type and thru-hole termination method facilitate easy and stable assembly. Operating flawlessly in harsh environments with a wide temperature range of -65 to 125°C, this connector is ideal for industrial and commercial use. Its compact design, with a connector height of 13.97mm and width of 9.4mm, saves valuable space on PCBs. The termination plating of Matte Tin ensures long-term performance. Whether for aerospace, telecommunications, or consumer electronics, the ECM28DKJH is the perfect choice for seamless connectivity.