ECM28DKJI

Heilind Number:SULECM28DKJI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DKJI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DKJI
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:56
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM28DKJI

Detailed Description

Introducing our PBT & Phosphor Bronze Board to Board PCB Connector, ECM28DKJI. Designed for high-performance applications, this connector boasts a 3A amperage rating and can handle voltages up to 950VAC, making it ideal for demanding electronic systems. With a female gender and right-angle orientation, it offers versatility in circuit board layouts. Featuring two rows with a total of 56 positions and cantilever contact type, it ensures secure and reliable connections. The termination method is through-hole, with phosphor bronze contacts plated in gold for excellent conductivity and durability. The connector is threaded for easy installation, with a pitch of 3.96mm (.156 in) and a tail length of 12.7mm (.5 in) to accommodate various PCB designs. Operating temperature range from -65 to 125°C ensures performance in harsh environments. Measuring 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, it is compact yet robust. Terminated with matte tin plating, it meets industry standards for reliability. This connector falls under the category of hi-rel products, ensuring quality and performance for mission-critical applications. Upgrade your PCB connections with the ECM28DKJI for seamless and efficient electronic systems.