ECM28DKJN

Heilind Number:SULECM28DKJN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DKJN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DKJN
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:56
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM28DKJN

Detailed Description

The ECM28DKJN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze materials, this connector ensures reliable connectivity in industrial environments. With a current rating of 3A and a voltage tolerance of 950VAC, it meets stringent performance requirements. The cantilever contact type and gold plating guarantee superior signal transmission. Its right-angle orientation and 2-row, 56-position layout offer versatility in PCB design. The termination method of thru-hole soldering with matte tin plating ensures secure and stable connections. Operating efficiently in a wide temperature range of -65 to 125°C, this connector is suitable for harsh operating conditions. Compact in size with a height of 13.97mm and width of 9.4mm, it optimizes space utilization on the PCB. Perfect for use in aerospace, defense, and industrial applications, the ECM28DKJN is a reliable solution for high-density board-to-board connections.