ECM28DKJS

Heilind Number:SULECM28DKJS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DKJS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DKJS
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Side Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:56
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECM28DKJS

Detailed Description

Introducing the ECM28DKJS, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic devices. Crafted with precision, this connector features a durable construction of PBT and phosphor bronze, ensuring reliability in demanding applications. With a current rating of 3A and a voltage capacity of 950VAC, it guarantees efficient power transmission. The connector's female gender, two rows, and side hole mount type make it versatile for various PCB setups. Its thru-hole termination method, with gold-plated phosphor bronze contacts, ensures optimal signal transfer. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for both industrial and commercial use. The right-angle orientation and cantilever contact type facilitate easy and secure connections. With 56 positions and a pitch of 3.96mm, this connector offers ample connectivity options. Its compact design, with a connector height of 13.97mm and width of 9.4mm, saves valuable PCB space. The matte tin termination plating enhances durability. Whether for telecommunications, aerospace, or automotive applications, the ECM28DKJS is the perfect choice for seamless board-to-board connections.