ECM28DKMD

Heilind Number:SULECM28DKMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DKMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DKMD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULECM28DKMD

Detailed Description

Introducing the ECM28DKMD, a high-performance board-to-board PCB connector designed for critical applications. Crafted with precision, this connector features PBT and phosphor bronze construction, ensuring durability and reliable performance. With a current rating of 3A and a voltage withstand of 950VAC, it guarantees safe and efficient power transmission. The two rows of contacts, made of gold-plated phosphor bronze, offer superb conductivity. Its straight orientation and cantilever contact type make assembly a breeze. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. The clearance hole mount type and wire wrap termination method provide secure and stable connectivity. Measuring 15.49mm in height and 9.4mm in width, it is compact yet robust. Matte tin termination plating ensures longevity. With 56 positions and a tail length of 14.22mm, it accommodates multiple connections with ease. Ideal for applications that demand high reliability and performance, the ECM28DKMD is your trusted solution for seamless board-to-board connectivity.