This high-quality Board To Board PCB Connector, with SKU ECM28DKMH, boasts a durable construction featuring PBT and Phosphor Bronze materials. Its female gender, two rows, and clearance hole mount type make it versatile for various applications. With a 3A amperage, 950VAC voltage rating, and operating temperature range of -65 to 125°C, this connector ensures reliable performance even in demanding environments. The contact material is Phosphor Bronze with gold plating, guaranteeing excellent conductivity. Its Cantilever contact type and straight orientation, along with 56 positions and a tail length of 14.22mm, ensure secure connections. With a pitch of 3.96mm, .156 inches, and compact dimensions of .61 inches in height and 9.4mm in width, it is suitable for space-constrained designs. The termination method of wire wrap and matte tin plating further enhance its durability. This connector is ideal for high-reliability applications and is part of our extensive range of connectors, meeting the stringent requirements of industries such as aerospace, defense, and telecommunications.